The SHT41-AD1P-R2 relative humidity and temperature sensor is a 4th-generation digital sensor platform offering a fixed I2C address of 0x45. It includes a pre-integrated, removable protective cover to shield the sensing element during assembly processes like SMD soldering or against environmental pollutants. The sensor operates over a wide voltage range and features an internal power-trimmed heater for self-decontamination and use in condensing environments.
Sensirion SHT41-AD1P-R2 technical specifications.
| Relative Humidity Accuracy | ±1.8%RH |
| Temperature Accuracy | ±0.2°C |
| Operating Voltage Range | 1.08 to 3.6V |
| Average Current (1 measurement/sec) | 0.4µA |
| Idle Current | 80nA |
| RH Response Time (tau63%) | 4s |
| I2C Address | 0x45hex |
| Operating Humidity Range | 0 to 100%RH |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Compliant |
| Qualification | JEDEC JESD47 |
No datasheet is available for this part.