The SHT41A-AD1B is a high-reliability relative humidity and temperature sensor platform specifically designed for automotive applications. It is based on Sensirion’s CMOSens® Technology and features a 16-bit digital I2C interface. The component is AEC-Q100 qualified and includes an integrated power heater for self-diagnosis and creep mitigation. It is designed to withstand harsh environments, including 85°C/85%RH accelerated life tests and condensing conditions.
Checking distributor stock and pricing after the page loads.
| Relative Humidity Accuracy | ±2%RH |
| Temperature Accuracy | ±0.2°C |
| Supply Voltage (VDD) | 2.3-5.5V |
| Average Supply Current | 19µA |
| Operating Temperature Range | -40 to 125°C |
| Operating Relative Humidity Range | 0-100%RH |
| RH Response Time (τ63%) | 4s |
| Interface | I2C |
| I2C Address | 0x44hex |
| Automotive Standard | AEC-Q100 |
| RoHS | Compliant |
| REACH | Compliant |