The SHT41A is an automotive-grade digital sensor platform for measuring relative humidity and temperature. It features a 16-bit resolution, an I2C interface with multiple preconfigured addresses, and an integrated power-trimmed heater for advanced diagnostics and operation in condensing environments. The sensor is AEC-Q100 qualified and features wettable flanks for enhanced optical inspection of solder joints.
Sensirion SHT41A-AW1B-R3 technical specifications.
| Relative Humidity Accuracy | ±2.0%RH |
| Temperature Accuracy | ±0.3°C |
| Supply Voltage Range | 2.3 to 5.5V |
| Average Current | 0.4µA |
| Operating Temperature Range | -40 to +125°C |
| Interface Type | I2C FM+ |
| Resolution | 16bit |
| Automotive Standard | AEC-Q100 qualified |
| RoHS | Compliant |
| Calibration | NIST-traceable |
Download the complete datasheet for Sensirion SHT41A-AW1B-R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.