The SHT41A-BD1B is a 4th-generation digital sensor platform specifically designed for automotive applications. It offers a relative humidity accuracy of ±2% and a temperature accuracy of ±0.2°C. Based on CMOSens technology, it operates via an I2C interface (address 0x45) and includes an integrated power heater for self-diagnosis and creep mitigation. The device is AEC-Q100 qualified and features wettable flanks for automated optical inspection, making it suitable for demanding environments such as 85°C/85%RH life tests.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensirion SHT41A-BD1B-R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Relative Humidity Accuracy | ±2%RH |
| Temperature Accuracy | ±0.2°C |
| Supply Voltage | 2.3 - 5.5V |
| Average Current | 19uA |
| Operating Temperature Range | -40 to 125°C |
| I2C Address | 0x45hex |
| Response Time (tau 63%) RH | 4s |
| Response Time (tau 63%) T | 2s |
| Automotive Standard | AEC-Q100 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sensirion SHT41A-BD1B-R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.