The SHT85 is a high-accuracy, digital humidity and temperature sensor featuring a pin-type connector for easy replacement. It includes a PTFE membrane to protect the sensor opening from dust and liquids (IP67) while maintaining fast response times. The unique package design facilitates thermal coupling to the environment while minimizing heat transfer from the main board.
Sensirion SHT85 technical specifications.
| Relative Humidity Accuracy | +/- 1.5%RH |
| Temperature Accuracy | +/- 0.1°C |
| Supply Voltage Range | 2.15 - 5.5V |
| Operating Temperature Range | -40 to +105°C |
| Average Supply Current | 28uA |
| Interface | I2C |
| Humidity Response Time (tau63%) | 8s |
| Dimensions (LxWxH) | 19 x 5.6 x 3.5mm |
| RoHS | Compliant |
| Ip Rating | IP67 |
Download the complete datasheet for Sensirion SHT85 to view detailed technical specifications.
No datasheet is available for this part.