The SHTC3 is a digital humidity and temperature sensor designed for battery-driven high-volume consumer electronics. It features a capacitive humidity sensor, a bandgap temperature sensor, and signal processing on a single chip. It offers ultra-low power consumption and a broad supply voltage range, making it suitable for mobile or wireless applications.
Sensirion SHTC3-TR-10KS technical specifications.
| Supply Voltage | 1.62 - 3.6V |
| Humidity Accuracy | ±2%RH |
| Temperature Accuracy | ±0.2°C |
| Operating Temperature Range | -40 to 125°C |
| Humidity Range | 0 to 100%RH |
| Interface | I2C Fast Mode Plus |
| Resolution | 16bit |
| Response Time (tau63%) | 8s |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sensirion SHTC3-TR-10KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.