The SLG-0150 is a liquid flow meter designed for ultra-low flow rates and UHPLC applications. It features a fused silica flow channel with high chemical resistance and operates at pressures up to 500 bar. The device uses Sensirion's CMOSens® microchip to detect mass flow through the wall of the channel with a fast 40 ms response time. The FMK (Flow Meter Kit) version typically includes the sensor and necessary evaluation cables/accessories for immediate testing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensirion SLG-0150 FMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Full scale flow rate (H2O) | 8µl/min |
| Accuracy | 5% of m.v. |
| Repeatability | 0.5% of m.v. |
| Maximum operating pressure | 500bar |
| Response time | 40ms |
| Supply voltage | 4 - 6V |
| Interface | I2C, RS485, Analogmultimedia |
| Fluidic Connector | 10-32 coned portstandard |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sensirion SLG-0150 FMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.