The SLI-0430 FMK (Flow Meter Kit) is a liquid flow evaluation kit designed for the SLI-0430 liquid flow meter. It provides a complete solution for measuring low flow rates of water-based and hydrocarbon-based liquids. The system features high precision for single-digit microliter ranges and utilizes a non-invasive measurement principle through the wall of a straight flow path using highly inert materials including glass, PEEK, and fluoropolymer sealings.
Checking distributor stock and pricing after the page loads.
| Full scale flow rate (H2O) | 80ul/min |
| Full scale flow rate (IPA) | 500ul/min |
| Accuracy (H2O) | 5% |
| Repeatability (H2O) | 0.5% |
| Maximum operating pressure | 50bar |
| Supply voltage | 4 - 6V |
| Interfaces | RS485, I2C, USB, Analog |
| Protection Class | IP65 |
| RoHS | Compliant |