The SLI-1000 FMK is a flow meter kit designed for evaluation of the SLI-1000 liquid flow sensor. It enables fast, non-invasive measurements of very low liquid flows in the microliter to milliliter per minute range. The sensor is based on CMOSens® technology and features a media-isolated design where the flow path is formed by a straight glass capillary, ensuring high chemical resistance and no moving parts.
Checking distributor stock and pricing after the page loads.
| Maximum Flow Rate | 1ml/min |
| Minimum Flow Rate | 10μl/min |
| Response Time | 40ms |
| Supply Voltage | 5V |
| Interface | Analog and Digital (I2C) |
| Accuracy | ±5% |
| Fitting Type | 1/4"-28 Flat Bottominch |
| RoHS | Compliant |