The SLI-2000 is a media-isolated microfluidic flow meter designed for non-invasive measurements of very low liquid flow rates in the microliter to milliliter range. It features a straight glass capillary flow path for high chemical resistance and a fast response time of 40 ms. The device is calibrated for water and hydrocarbons, providing high precision and reliability for demanding fluidic systems.
Checking distributor stock and pricing after the page loads.
| Maximum Flow Rate | 5000μl/min |
| Minimum Flow Rate | 0.01l/min |
| Response Time | 40ms |
| Supply Voltage | 5V |
| Internal Capillary Material | Borosilicate Glass |
| Interfaces | I2C, RS485, Analog |
| RoHS | Compliant |
| REACH | Compliant |