The 1.5KE56CA-T3 transient voltage suppressor diode from Sensitron features a breakdown voltage range of 53.2 to 58.8V and a maximum power dissipation of 5W. This bidirectional silicon diode is available in a 2-pin axial package with a JEDEC code of DO-201AE. The device operates within a temperature range of -65 to 175°C.
Sensitron 1.5KE56CA-T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1.5KE56CA-T3 to view detailed technical specifications.
No datasheet is available for this part.