Rectifier Diode Schottky 100V 150A 9-Pin TO-249
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-249 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 860A |
| RoHS Compliant | No |
| RoHS | Not Compliant |