Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SENSITRON
163CMQ080
Datasheet
Sensitron
163CMQ080
Not Recommended for New Design
Diode Schottky 80V 80A TO249AA
Diode Schottky 80V 80A TO249AA
Mounting
Screw
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Mount
Screw
Peak Non-Repetitive Surge Current
960A
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account