Sensitron 1N6638US-JANS technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensitron 1N6638US-JANS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.