Diode Schottky 200V 200A 3-Pin PRM4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 3.84kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |