Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SENSITRON
406CMQ200G
Datasheet
Sensitron
406CMQ200G
Not Recommended for New Design
Diode Schottky 200V 200A 3-Pin PRM4
Diode Schottky 200V 200A 3-Pin PRM4
Mounting
Screw
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
175°C
Min Operating Temperature
-55°C
Mount
Screw
Peak Non-Repetitive Surge Current
3.84kA
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account