Diode Schottky 150V 200A 3-Pin PRM4
Sensitron 409CMQ150 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.76kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.