Sensitron 440CMQ030 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 3.6kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensitron 440CMQ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.