Diode Switching 400V 8A 2-Pin(2+Tab) TO-220A
Sensitron FR804G technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.