Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBPC Bulk
Sensitron GBPC2508 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Not Compliant |
No datasheet is available for this part.