The JANTXV1N6061A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 155 degrees Celsius. It features a DO-13 package type and an axial terminal position. The diode has a minimum breakdown voltage of 77.9 volts and a maximum reverse voltage of 70 volts. It is suitable for use in high-temperature applications and is available from Sensitron.
Sensitron JANTXV1N6061A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron JANTXV1N6061A to view detailed technical specifications.
No datasheet is available for this part.