This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 76V and a minimum breakdown voltage of 95V. The device is rated for a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 138V. It has a nominal breakdown voltage of 100V and a maximum power dissipation of 3W. The diode is available in an axial package with a terminal position of AXIAL and a number of terminals of 2.
Sensitron JANTXV1N6130A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 76 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 138 |
| Breakdown Voltage-Nom | 100 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6130A to view detailed technical specifications.
No datasheet is available for this part.