Sign in to ask questions about the Sensitron LG1200-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron LG1200-RS technical specifications.
| Number of Terminals | 16 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron LG1200-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.