Smart/Normal 7 Seg Numeric LED Display, Red, 7.62mm
Checking distributor stock and pricing after the page loads.
Sensitron LN2003-RE-AG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |