Single Color LED, Red, Diffused White, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |