Dual Color LED, Yellow/green, Water Clear, 2.7mm, 3.20 X 2.70 MM, 1.10 MM HEIGHT, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |