
Diode Schottky 40V 1A 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Sensitron SS14-T3 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.