Diode Switching 100V 6A 2-Pin Case 304
Sensitron SX5809 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron SX5809 to view detailed technical specifications.
No datasheet is available for this part.