
SENSONOR TECHNOLOGIES AS 83684 Pressure Sensor, 2 bar, Absolute, 5 V
Sign in to ask questions about the Sensonor Technologies 83684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensonor Technologies 83684 technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sensonor Technologies 83684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
