Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensopart FT50C-1-NS1-L8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 12V |
| Response Time | 10ms |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT50C-1-NS1-L8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
