Sensopart FT50C-3-NS1-L8 technical specifications.
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 12V |
| Response Time | 10ms |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT50C-3-NS1-L8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
