Sign in to ask questions about the Sensopart FT90-ILA-S2-Q12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensopart FT90-ILA-S2-Q12 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Output Format | RS-422 |
| Ratings | IP67 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT90-ILA-S2-Q12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
