Sign in to ask questions about the Sensopart FT92-ILA-NSL5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensopart FT92-ILA-NSL5 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT92-ILA-NSL5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
