Sign in to ask questions about the Sensopart FT92-ILA-PSL5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensopart FT92-ILA-PSL5 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Ratings | IP67 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT92-ILA-PSL5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
