
Sensopart MFT12PP4 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Operating Frequency | 10kHz |
| Reach SVHC Compliant | Unknown |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sensopart MFT12PP4 to view detailed technical specifications.
No datasheet is available for this part.