Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port
Sentinel 106S08080058C34 technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 42VDC|30VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sentinel 106S08080058C34 to view detailed technical specifications.
No datasheet is available for this part.