The A42180-S LED from Seoul Semiconductor features a maximum current rating of 800mA and is designed for surface mount applications. It is available in tape and reel packaging and has a thermal resistance of package of 7.8°C/W. The device is tested at 25°C and has a viewing angle of 130°. The LED emits light at a wavelength of 595nm.
Seoul Semiconductor A42180-S technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Z Power |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 7.8°C/W |
| Viewing Angle | 130° |
| Wavelength | 595nm |
| RoHS | Compliant |
No datasheet is available for this part.