SEOUL SEMICONDUCTOR AN4211 LED Module, Board + LED, Warm White, 3000 K, 200 lm
Sign in to ask questions about the Seoul Semiconductor AN4211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor AN4211 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 40mA |
| Illumination Color | White |
| Length | 70mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 200lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 4 |
| Operating Supply Voltage | 110V |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Series | Acrich A4 |
| Test Temperature | 25°C |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.