SEOUL SEMICONDUCTOR AN4214 LED Module, Acriche A4 Series, Board + LED, Warm White, 3000 K, 400 lm
Sign in to ask questions about the Seoul Semiconductor AN4214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor AN4214 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 24mm |
| Forward Current | 80mA |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 400lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 8W |
| Number of LEDs | 8 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | Acrich A4 |
| Test Temperature | 25°C |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.