SEOUL SEMICONDUCTOR AN4224 LED Module, Acriche A4 Series, Board + LED, Warm White, 3000 K, 400 lm
Sign in to ask questions about the Seoul Semiconductor AN4224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor AN4224 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 24mm |
| Forward Current | 40mA |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 400lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of LEDs | 8 |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Series | Acrich A4 |
| Test Temperature | 25°C |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.