The AN4240-01-R-HA is a white LED from Seoul Semiconductor with a luminous flux of 50lm and a correlated color temperature of 3000 K. It has a color rendering index of 85 and a viewing angle of 134°. The LED operates within a temperature range of -30°C to 85°C and is packaged in tape and reel format.
Seoul Semiconductor AN4240-01-R-HA technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 20mA |
| Height | 2.95mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 50lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Viewing Angle | 134° |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.