The AN4240-03-S-FA is a white LED from Seoul Semiconductor with a correlated color temperature of 3000 K and a color rendering index of 85. It has a forward current rating of 20 mA and a maximum operating temperature of 85°C. The LED is packaged in a 7x7mm size and is available on tape and reel. It has a viewing angle of 134° and a luminous flux of 50lm.
Seoul Semiconductor AN4240-03-S-FA technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 20mA |
| Height | 2.95mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 50lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Viewing Angle | 134° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4240-03-S-FA to view detailed technical specifications.
No datasheet is available for this part.