Pure white single color LED emitter, featuring a 130° viewing angle and a domed, circular lens. This SMT component operates with a forward current of 40mA, delivering 260lm luminous flux at a correlated color temperature of 6300K and a CRI of 65. The module-style package measures 30mm in diameter, length, and width, with a height of 8.14mm, and supports surface mount and screw mounting. It is RoHS compliant and operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 4W.
Seoul Semiconductor AW3211 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 6300K |
| Diameter | 30mm |
| Forward Current | 40mA |
| Height | 8.14mm |
| Illumination Color | White |
| Length | 30mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 260lm |
| Max Current Rating | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount, Screw |
| Number of LEDs | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Acriche A2 |
| Size | 8.14mm |
| Test Temperature | 25°C |
| Viewing Angle | 130° |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW3211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.