Seoul Semiconductor AW3231-1A White LED, 6300K, 4-Pin, Round Lens SMD package
Sign in to ask questions about the Seoul Semiconductor AW3231-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor AW3231-1A technical specifications.
| Correlated Color Temperature (CCT) | 6300K |
| Lens Style | Round |
| Luminous Flux | 260lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW3231-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.