SEOUL SEMICONDUCTOR AW4240 LED Module, Acriche Series, Cool White, 6300 K, 50 lm
Sign in to ask questions about the Seoul Semiconductor AW4240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor AW4240 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Luminous Flux | 50lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Series | Acriche |
| Viewing Angle | 134° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW4240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.