LED BLUE 465NM WTR CLR SMD
Seoul Semiconductor B42180-07 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z Power |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8.5°C/W |
| Viewing Angle | 130° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor B42180-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.