LED Uni-Color Blue 2-Pin SMD T/R
Seoul Semiconductor B42180-MBB2I technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Circular |
| Luminous Flux | 22lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.