LED Uni-Color Blue 2-Pin SMD T/R
Seoul Semiconductor B42180-Q technical specifications.
| Color | Blue |
| Lens Style | Circular |
| Luminous Flux | 22lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.