SEOUL SEMICONDUCTOR - B42180P - LED, BLUE, P4, EMITT, BIN FREE
Sign in to ask questions about the Seoul Semiconductor B42180P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor B42180P technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1A |
| Lens Style | Dome, Circular |
| Luminous Flux | 32lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | P4 |
| Viewing Angle | 130° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor B42180P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.