Triple color LED emitter featuring Red, Green, and Blue light output. This surface mount device offers a 120° viewing angle and a clear, round lens. With a forward current of 350mA and a maximum operating temperature of 85°C, it delivers 13lm luminous flux. The LED measures 6mm in length, 5mm in width, and 1mm in height, with a 4.2mm package size. It operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seoul Semiconductor F50360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Height | 1mm |
| Length | 6mm |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Flux | 13lm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z Power P5-II |
| Thermal Resistance of Package | 22°C/W |
| Viewing Angle | 120° |
| Wavelength | 460nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor F50360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.